LINDY S-Video VHS Cable [1x S-Video plug - 1x S-Video plug] 2.00 m Black
Premium cable with gold-plated plugs. shielded cable, high-frequency foil shield. Connections: Mini-DIN 4 pin connector/plug.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Premium cable with gold-plated plugs. shielded cable, high-frequency foil shield. Connections: Mini-DIN 4 pin connector/plug.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | S-Video |
---|---|
No. of A connectors | 1 x |
Type A | S-Video plug |
No. of B connections | 1 x |
Type B | S-Video plug |
Cable length | 2.00 m |
Colour | Black |
Cable use | VHS |
type | Cable |
Product type | VHS Cable |
Documents & Downloads
Lindy S-VHS-cable, 2m
Premium cable with gold-plated plugs. shielded cable, high-frequency foil shield. Connections: Mini-DIN 4 pin connector/plug.
This text is machine translated.
Highlights & Details
- Premium S-VHS-cable with gold-plated plugs, shielded cable with high-frequency foil shield, Connections Mini-DIN 4-pin plug/plug
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Video Cables