LINDY Thunderbolt / HDMI Converter [1x Thunderbolt 3 connector (USB-C™) - 2x HDMI socket] Grey 25.00 cm

  • Item no.: 1847541
  • Manufacturer no.: 43900
  • EAN: 4002888439008

The Lindy Thunderbolt 3 to Dual HDMI converter enables resource-intensive applications on two 4K 60Hz HDMI displays via only one Thunderbolt 3 port on your PC or Mac. Only Thunderbolt 3 with its unbelievable bandwidth of 40Gbit/s allows the connectio…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847541
  • Manufacturer no.: 43900
  • EAN: 4002888439008

The Lindy Thunderbolt 3 to Dual HDMI converter enables resource-intensive applications on two 4K 60Hz HDMI displays via only one Thunderbolt 3 port on your PC or Mac. Only Thunderbolt 3 with its unbelievable bandwidth of 40Gbit/s allows the connectio…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type Thunderbolt , HDMI
No. of A connectors 1 x
Type A Thunderbolt 3 connector (USB-C™)
No. of B connections 2 x
Type B HDMI socket
Cable length 25.00 cm
Colour Grey
Cable use TV/monitor
type Converter
Product type TV/monitor Converter

Technical data

Cable type Thunderbolt , HDMI
No. of A connectors 1 x
Type A Thunderbolt 3 connector (USB-C™)
No. of B connections 2 x
Type B HDMI socket
Cable length 25.00 cm
Colour Grey
Cable use TV/monitor
type Converter
Product type TV/monitor Converter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters