LINDY Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Optical plug 3.5 mm] 1.00 m Black

  • Item no.: 1835727
  • Manufacturer no.: 35221
  • EAN: 4002888352215

Optical connecting cable for digital audio transmission.For connecting devices with optical mini plug such as, for example, cassette and CD personal stereos, mini disc player etc.. devices with TosLink connection, e.g. DVD stand-alone devices, stereo…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835727
  • Manufacturer no.: 35221
  • EAN: 4002888352215

Optical connecting cable for digital audio transmission.For connecting devices with optical mini plug such as, for example, cassette and CD personal stereos, mini disc player etc.. devices with TosLink connection, e.g. DVD stand-alone devices, stereo…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Optical plug 3.5 mm
Cable length 1.00 m
Colour Black
Cable use Digital Audio
type Cable
Product type Digital Audio Cable

Technical data

Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Optical plug 3.5 mm
Cable length 1.00 m
Colour Black
Cable use Digital Audio
type Cable
Product type Digital Audio Cable

Frequently bought together

Similar products

See and discover other items from category Optical Digital Audio Cables