LINDY Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Grey
Audio cable in the highest quality for digital audio connection in Home Theater or professional AV installations, compatible with devices with TosLink optical SPDIF interface.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Audio cable in the highest quality for digital audio connection in Home Theater or professional AV installations, compatible with devices with TosLink optical SPDIF interface.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Toslink plug (ODT) |
Cable length | 0.50 m |
Colour | Grey |
Cable use | Digital Audio |
type | Cable |
Product type | Digital Audio Cable |
Documents & Downloads
Lindy GOLD Toslink Cable 0.5m
Audio cable in the highest quality for digital audio connection in Home Theater or professional AV installations, compatible with devices with TosLink optical SPDIF interface.
This text is machine translated.
Highlights & Details
- Ideal for home theater and professional AV installations
- Compatible with all devices with TosLink optical SPDIF interface
- High-quality plastic fiber with bronze ferrule for highest precision and clear digital audio transmission
- Highly flexible three-fold coating for the best Cable Protection
- Robust gold-plated metal plug for safe handling with an attractive design.
- Tested individually on quality
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables