LINDY USB-C / HDMI Converter [1x USB-C plug - 1x HDMI socket] White

  • Item no.: 1847995
  • Manufacturer no.: 43178
  • EAN: 4002888431781

The Lindy USB 3.1 type C to HDMI converter enables the connection of an HDMI monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The USB power delivery port type C can be used to power and charge the notebook or Mac…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847995
  • Manufacturer no.: 43178
  • EAN: 4002888431781

The Lindy USB 3.1 type C to HDMI converter enables the connection of an HDMI monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The USB power delivery port type C can be used to power and charge the notebook or Mac…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type USB-C , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B HDMI socket
Colour White
Cable use TV/monitor
type Converter
Product type TV/monitor Converter

Technical data

Cable type USB-C , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B HDMI socket
Colour White
Cable use TV/monitor
type Converter
Product type TV/monitor Converter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters