LINDY VGA Cable [1x VGA plug - 1x VGA plug] Black 2.00 m

  • Item no.: 1916470
  • Manufacturer no.: 31441
  • EAN: 4002888314411

Lindy 2m HD 15. Cable length: 2m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916470
  • Manufacturer no.: 31441
  • EAN: 4002888314411

Lindy 2m HD 15. Cable length: 2m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Core material
Copper
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters