LINDY VGA Cable [1x VGA plug - 1x VGA plug] Black 25.00 cm
Lindy 36370. Cable length: 0.25 m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy 36370. Cable length: 0.25 m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | VGA |
---|---|
No. of A connectors | 1 x |
Type A | VGA plug |
No. of B connections | 1 x |
Type B | VGA plug |
Cable length | 25.00 cm |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Cable |
Type | Round |
---|---|
Core material | Copper |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy VGA cable-HD-15 (M)-HD-15 (M)
Lindy 36370. Cable length: 0.25 m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters