LINDY VGA Cable 2.00 m Anthracite [1x VGA plug - 1x VGA plug]

  • Item no.: 1835714
  • Manufacturer no.: 37820
  • EAN: 4002888378208

Premium cable for VGA monitors with gold-plated plugs with the 15-pin HD connector to plug, 3-way shielded with existing EMV-values, for distances up to 75 m

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835714
  • Manufacturer no.: 37820
  • EAN: 4002888378208

Premium cable for VGA monitors with gold-plated plugs with the 15-pin HD connector to plug, 3-way shielded with existing EMV-values, for distances up to 75 m

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Anthracite
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Anthracite
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables