
Highlights & Details
Lindy VGA cable M/M, black 2 m
- Molded plugs in the LINDY design with good ergonomics.
- Can be perfectly by hand tightening the screws, without a screwdriver.
- Double-shielded multi-coaxial cable
- Color: gray with red screws
- This text is machine translated.
Technical specifications
- Product type
VGA cable
- Connection type
VGA
- Version
Cable
- Connection type
VGA to VGA
- Connections
VGA 15-pin plug
VGA 15-pin plug
- Cable length
2.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1834892 LINDY VGA Cable VGA 15-pin plug, VGA 15-pin plug 2.00 m Black 36373 VGA cable
User & Safety Instructions
User & Safety Instructions 1834892 LINDY VGA Cable VGA 15-pin plug, VGA 15-pin plug 2.00 m Black 36373 VGA cable
Warranty Terms
Warranty Terms 1834892 LINDY VGA Cable VGA 15-pin plug, VGA 15-pin plug 2.00 m Black 36373 VGA cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












