Technical data
Cable type | VGA |
---|---|
No. of A connectors | 1 x |
Type A | VGA plug |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 1.00 m |
Colour | Black |
Cable use | TV/monitor |
type | Cable extension |
Product type | TV/monitor Cable extension |
Documents & Downloads
Lindy VGA cable M/F, black 1 m
Highlights & Details
- VGA monitor cable, DDC-enabled for high resolutions.
- Molded plugs in the LINDY design with good ergonomics.
- Can be perfectly by hand tightening the screws, without a screwdriver.
- Double-shielded multi-coaxial cable
- Color: beige with red screws
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables