LINDY VGA Deluze cable [1x VGA plug - 1x VGA plug] Anthracite 20 m

  • Item no.: 1916700
  • Manufacturer no.: 37825
  • EAN: 4002888378253

Lindy 20m, VGA VGA. Cable length: 20 m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub). Quantity per Box: 1 pieces (e)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916700
  • Manufacturer no.: 37825
  • EAN: 4002888378253

Lindy 20m, VGA VGA. Cable length: 20 m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub). Quantity per Box: 1 pieces (e)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 20 m
Colour Anthracite
Connector type straight
AWG
AWG 24
Cable use TV/monitor
type Deluze cable
Type Round
Cable type WQXGA
Core material
Copper
Product type TV/monitor Deluze cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 20 m
Colour Anthracite
Connector type straight
AWG
AWG 24
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters