Technical data
Cable type | VGA , Jack |
---|---|
No. of A connectors | 1 x |
Type A | VGA plug , Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | VGA plug , Jack plug 3.5 mm |
Cable length | 5.00 m |
Colour | Black |
Cable use | TV/monitor |
Type | Cable |
Product type | TV/monitor Cable |
Lindy VGA & Audio Premium cable M/M 5 m
Highlights & Details
- Plug: HD 15-pin VGA + 3.5mm stereo jack plug
- LINDY Design, plastic, cast, completely shielded, 2 ferrite cores
- RGB as coaxial design (double shielded)
- DDC-2 compatible
- Color: black with red screws (VGA plug)
- Audio branch approx. 0.5 m
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables