Linker Kit add-on PCB sound sensor LK-GerauschSEN pcDuino, Raspberry Pi ® A, B, B+, Arduino
This board has a via potentiometer adjustable noise sensor. Thus, the noise level at which a circuit should be carried out easily and can be set individually. Furthermore, this module can also be used as a microphone can be used.You can realize with …
- Warranty: 24 months
- Manufacturer: Joy-it
This board has a via potentiometer adjustable noise sensor. Thus, the noise level at which a circuit should be carried out easily and can be set individually. Furthermore, this module can also be used as a microphone can be used.You can realize with …
- Warranty: 24 months
- Manufacturer: Joy-it
Linker Kit Mini Board with sound sensor
This board has a via potentiometer adjustable noise sensor. Thus, the noise level at which a circuit should be carried out easily and can be set individually. Furthermore, this module can also be used as a microphone can be used.
You can realize with the Linker Kit boards various projects and experiments. Measure the temperature sensors with the available Linker Kit, light, movements or even magnetic fields. For the display when a state or exceeds a limit value can be perfectly combined the different Linker Kit LED circuit boards with the system. For the entry are the joystick button, potentiometer and touch sensor circuit boards. The basis is a raspberry, Arduino or PcDuino in connection with the matching Linker Kit Base Board. Connected to the Linker Kit boards with each other with the, in varying lengths available, Linker Kit connection cables. The programming, simply remove into their own hands. Thus, for example, the temperature sensor assign different LED circuit boards, 0 to 15°C - blue LED lights, 16 - 30°C - the yellow LED is lit, from 30°C - red LED lights up.
This text is machine translated.
Delivery
- Printed circuit board
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
For operation Linker Kit Baseboard (1267834 for Arduino, pcDuino or 1267835 for Raspberry A, B, B+) and Linker Kit Connection cable (e.g. 1267840) are required.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards