Liqui Moly 1127 Hydraulics oil 1 l

  • Item no.: 1931802
  • Manufacturer no.: 1127
  • EAN: 4100420011276

Synthetic hydraulic fluid for the highest demands of many vehicle and unit manufacturers. Based on synthesis and mineral oil with ash-free additives to improve viscosity, friction, wear protection, oxidation protection, foam and corrosion protection …

  • Item no.: 1931802
  • Manufacturer no.: 1127
  • EAN: 4100420011276

Synthetic hydraulic fluid for the highest demands of many vehicle and unit manufacturers. Based on synthesis and mineral oil with ash-free additives to improve viscosity, friction, wear protection, oxidation protection, foam and corrosion protection …

Hazard Statement

cz.actum.core.entity.product.ProductImage@c9337ce[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@24298daf[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 304: May be fatal if swallowed and enters airways. (H 304)
  • H 332: Harmful if inhaled. (H 332)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. (P 301+310)
  • P 331: Do NOT induce vomiting. (P 331)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@c9337ce[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@24298daf[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products