There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Prevents the adhesion of welding beads on the workpiece and burners without compromising the weld seam. Welding Spray is a state-of-the-art formulated. Increases the service life of the welding nozzles and burner inner parts. Silicone and CFC-free. For all inert gas arc welding of steel, aluminum and stainless steel.
This text is machine translated.
Description
Prevents the adhesion of welding beads on the workpiece and burners without compromising the weld seam. Welding Spray is a state-of-the-art formulated. Increases the service life of the welding nozzles and burner inner parts. Silicone and CFC-free. For all inert gas arc welding of steel, aluminum and stainless steel.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?