Liqui Moly Adhesive Lubricant spray 400 ml

  • Item no.: 1169247
  • Manufacturer no.: 4084
  • EAN: 4100420040849

This thermal stable, adhesive and abrasion-resistant High performance lubricant has a number of excellent properties. After evaporation of the solvent remains an extremely adhesive and more efficient and soft Schmierstoffilm. Good corrosion protectio…

  • Item no.: 1169247
  • Manufacturer no.: 4084
  • EAN: 4100420040849

This thermal stable, adhesive and abrasion-resistant High performance lubricant has a number of excellent properties. After evaporation of the solvent remains an extremely adhesive and more efficient and soft Schmierstoffilm. Good corrosion protectio…

Hazard Statement

cz.actum.core.entity.product.ProductImage@1f9247bd[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@1f9247bd[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Similar products