Liqui Moly AIII 3389 Brake cleaner 500 ml
The brake and parts cleaner AIII makes your work easier, cleaner and safer. Oil, grease and dirt removed it completely. The treated parts are completely free of residues and completely degreased. Good penetration, controlled and residue-free evaporat…
The brake and parts cleaner AIII makes your work easier, cleaner and safer. Oil, grease and dirt removed it completely. The treated parts are completely free of residues and completely degreased. Good penetration, controlled and residue-free evaporat…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Parts and brake cleaner
The brake and parts cleaner AIII makes your work easier, cleaner and safer. Oil, grease and dirt removed it completely. The treated parts are completely free of residues and completely degreased. Good penetration, controlled and residue-free evaporation. Universal cleaner for cleaning and degreasing of small components in automotive and industrial applications. Brakes, clutches, transmission, and for installation and repair work. Removes oil and grease stains from floor coverings, fabrics and coverings.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Vehicle Exterior Cleaning