Liqui Moly Ceramic paste 200 ml
Part synthetic, white high-temperature paste. Prevents burning, cold welding, rusting and back. Metal-free. Very good wear and corrosion protection. Universal use. Resistant to hot and cold water, as well as to acids and alkalis. Temperature range: -…
Part synthetic, white high-temperature paste. Prevents burning, cold welding, rusting and back. Metal-free. Very good wear and corrosion protection. Universal use. Resistant to hot and cold water, as well as to acids and alkalis. Temperature range: -…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
Ceramic paste
Part synthetic, white high-temperature paste. Prevents burning, cold welding, rusting and back. Metal-free. Very good wear and corrosion protection. Universal use. Resistant to hot and cold water, as well as to acids and alkalis. Temperature range: - 40 °C to 1400 °C.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Lubricants & Grease