Liqui Moly Marine Multi-spray 25051 400 ml

  • Item no.: 1527771
  • Manufacturer no.: 25051
  • EAN: 4100420250514

Special protection and care products for the marine area. Keeps moving parts permanently smoothly, protects against corrosion and oxidation. Displaces moisture and protects the entire boat electrics. Loosens rusted screws and reduces Quietschgerausch…

  • Item no.: 1527771
  • Manufacturer no.: 25051
  • EAN: 4100420250514

Special protection and care products for the marine area. Keeps moving parts permanently smoothly, protects against corrosion and oxidation. Displaces moisture and protects the entire boat electrics. Loosens rusted screws and reduces Quietschgerausch…

Hazard Statement

cz.actum.core.entity.product.ProductImage@3af9afca[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3af9afca[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Similar products