Liqui Moly PTFE powder spray 7384 400 ml

  • Item no.: 1373747
  • Manufacturer no.: 7384
  • EAN: 4100420073847

Fat-free lubricants and release agents based on PTFE. The Dry lubricant attracts dirt and dust. Eliminates squeaking wrenches, spanners and sluggishness and offers long-lasting protection against wear. Temperature range -40°C to + 250°C. For the lubr…

  • Item no.: 1373747
  • Manufacturer no.: 7384
  • EAN: 4100420073847

Fat-free lubricants and release agents based on PTFE. The Dry lubricant attracts dirt and dust. Eliminates squeaking wrenches, spanners and sluggishness and offers long-lasting protection against wear. Temperature range -40°C to + 250°C. For the lubr…

Hazard Statement

cz.actum.core.entity.product.ProductImage@16a5c889[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@32132f53[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 315: Causes skin irritation. (H 315)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
  • H 222: Extremely flammable material. (H 222)
  • H 304: May be fatal if swallowed and enters airways. (H 304)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
  • P 332+313: SKIN IRRITATION: Seek medical advice. (P 332+313)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@16a5c889[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@32132f53[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease