LiteXpress LX0312AAA LED (monochrome) Torch battery-powered 130 lm 38 h 121 g
Technical data
Colour | Black |
---|---|
Weight | 121 g |
Dim | (Ø x L) 3.4 cm x 11.5 cm |
(Ø) | 3.4 cm |
Length | 11.5 cm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 150 m |
Light duration (max.) | 38 h |
---|---|
Luminous flux (high) | 130 lm |
Luminous flux (low) | 20 lm |
Operating voltage | 4.5 V |
LEDs | 1 |
Product type | Torch |
Documents & Downloads
LED flashlight
Highlights & Details
- White LED
- 2 light modes (High, Low)
- With Metal clip
- This text is machine translated.
Delivery
- LED flashlight
- Batteries
- User manual.
- Warranty: 24 months
- Manufacturer: LiteXpress
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches