LiteXpress LX0HLA3AAA LED (monochrome) Headlamp battery-powered 210 lm 45 h LX0HLA3AAA
The headlamp liteXpress Competition LX0 HLA 3 AAA consists of a high-power LED with 3 W and a light output of 210 Lumen. The Smooth reflector with smooth surface is suitable for stronger light concentration and a higher range.The front lamp consists …
- Warranty: 24 months
- Manufacturer: LiteXpress
The headlamp liteXpress Competition LX0 HLA 3 AAA consists of a high-power LED with 3 W and a light output of 210 Lumen. The Smooth reflector with smooth surface is suitable for stronger light concentration and a higher range.The front lamp consists …
- Warranty: 24 months
- Manufacturer: LiteXpress
Technical data
- Splash proof (IPX4)
Colour | Black , Grey |
---|---|
Weight | 88 g |
Dim | (L x W x H) 65 x 35 x 44 mm (Light) |
Height | 44 mm |
Dim. (add. text) | Light |
Length | 65 mm |
Width | 35 mm |
No. of bulbs | 3 |
Bulb type | LED (monochrome) |
Material | Plastic |
Power supply (LOV) | battery-powered |
---|---|
Illumination range (high) | 140 m |
Illumination range (low) | 55 m |
Light duration (max.) | 45 h |
Light duration (low) | 70 h |
Luminous flux (high) | 210 lm |
Luminous flux (low) | 60 lm |
Waterproof | No |
Weight, information | incl. battery |
Product type | Headlamp |
Documents & Downloads
Headlamp liteXpress comp. LX0 hla 3 AAA
The headlamp liteXpress Competition LX0 HLA 3 AAA consists of a high-power LED with 3 W and a light output of 210 Lumen.
The Smooth reflector with smooth surface is suitable for stronger light concentration and a higher range.
The front lamp consists of a modern, small-format plastic casing. You have the option to choose between 4 light modes. The high-quality plastic housing offers protection against splashing water. With the low weight an ideal companion as equipment for outdoor, camping, sports, workshop, tool box and much more.
This text is machine translated.
Highlights & Details
- Plastic casing
- Splashproof
- Pressure switch with "Direct Switch-Off" function
Facts
- Adjustable and flexible head band
- Lamp head can be tilted in many stages.
- SMO reflector (3 W LED)
- 4 light modes white 3 W LED: HIGH/LOW red Ø 5 mm LEDs: HIGH/flashing.
Delivery
- LiteXpress headlamp
- Branded alkaline batteries.
- Warranty: 24 months
- Manufacturer: LiteXpress
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps