LOCTITE® 518 Sealing pad 142456 50 ml
The gel-like consistency does not drip and is therefore ideal for overhead applications and work on vertical surfaces. Immediate sealing at low pressure. Max. Gap-filling up to 0.5 mm. Applications: for deformation-proof metal and aluminum flanges.Th…
The gel-like consistency does not drip and is therefore ideal for overhead applications and work on vertical surfaces. Immediate sealing at low pressure. Max. Gap-filling up to 0.5 mm. Applications: for deformation-proof metal and aluminum flanges.Th…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
- H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 501: Dispose of contents/container at …
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 273: Avoid release into the environment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 337+313: If eye irritation persists: seek medical advice
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
- H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 501: Dispose of contents/container at …
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 273: Avoid release into the environment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 337+313: If eye irritation persists: seek medical advice
Loctite 518 surface sealing
The gel-like consistency does not drip and is therefore ideal for overhead applications and work on vertical surfaces. Immediate sealing at low pressure. Max. Gap-filling up to 0.5 mm. Applications: for deformation-proof metal and aluminum flanges.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Sealants & Compounds