LOCTITE® LB 8007 Copper based anti-Seize 400 ml

  • Item no.: 893420
  • Manufacturer no.: 255795
  • EAN: 5010266321080

Typical applications: screws, nuts, pipes, exhaust bolts, brake caliper bolts,...

  • Item no.: 893420
  • Manufacturer no.: 255795
  • EAN: 5010266321080

Typical applications: screws, nuts, pipes, exhaust bolts, brake caliper bolts,...

Hazard Statement

cz.actum.core.entity.product.ProductImage@22772943[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@f768bf9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 102: Keep away from children (P 102)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 273: Avoid release into the environment. (P 273)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)

Hazard Statement

cz.actum.core.entity.product.ProductImage@22772943[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@f768bf9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease