LogiLink C6A082S RJ45 CAT 6A S/FTP 7.50 m Grey 1 pc(s)
The certified LogiLink Cat. 6A patch cable is ideal for data transmissions up to 10 Gigabit Ethernet and transmission frequencies up to 500 MHz. The sheath is halogen-free and flame-resistant, the copper wires are shielded in pairs, the overall shiel…
The certified LogiLink Cat. 6A patch cable is ideal for data transmissions up to 10 Gigabit Ethernet and transmission frequencies up to 500 MHz. The sheath is halogen-free and flame-resistant, the copper wires are shielded in pairs, the overall shiel…
Patch cable UltraFlex, Cat. 6A, S/FTP, gray, 7.5 m.
The certified LogiLink Cat. 6A patch cable is ideal for data transmissions up to 10 Gigabit Ethernet and transmission frequencies up to 500 MHz. The sheath is halogen-free and flame-resistant, the copper wires are shielded in pairs, the overall shield is made of copper braid. The shielded RJ45 plugs are equipped with a molded, very slim anti-kink device as well as snap-in protection.
This text is machine translated.
Highlights & Details
- Cat.6A RJ45 shielded plug with Cat.7 S/FTP raw cable
- Flexible and soft cable with small bending radius
- Suitable for 10 Gigabit Ethernet, PoE, PoE+, PoE+
- Conforms to Cat.6A ISO11801 Channel Class EA
- 3P and GHMT tested and certified
- 4x2xAWG26/7 bare copper wire
- Low smoke emission (IEC 61034)
- Halogen-free (IEC 60754-2)
- Color: Gray, similar to RAL 7035
Delivery
- 1x Cat. 6A patch cable
Comments
Customer reviews
Similar products
See and discover other items from category Network Cables, 1-1 wired