
1/14
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
VGA plug
1 x
HDMI socket
45.00 cm
Black
1920 x 1080 Pixel
TV/monitor
Adapter
Monitors/TV adapters
45 mm
45 mm
15 mm
150 g
yes
Datasheet 1967753 LogiLink CV0060 HDMI Adapter [1x VGA plug - 1x HDMI socket] Black 45.00 cm
User & Safety Instructions 1967753 LogiLink CV0060 HDMI Adapter [1x VGA plug - 1x HDMI socket] Black 45.00 cm