LogiLink DisplayPort Adapter [1x DisplayPort plug - 1x Mini DisplayPort socket] White gold plated connectors 15.00 cm
The Mini DisplayPort adapter to display port from LogiLink allows the operation of display port terminal devices at Mini DisplayPort of your laptop or PC. Supported by the display port standard, the maximum display port resolution up to 1080p can be …
- Warranty: 24 months
- Manufacturer: LogiLink
The Mini DisplayPort adapter to display port from LogiLink allows the operation of display port terminal devices at Mini DisplayPort of your laptop or PC. Supported by the display port standard, the maximum display port resolution up to 1080p can be …
- Warranty: 24 months
- Manufacturer: LogiLink
Technical data
- Mini DisplayPort to DisplayPort
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | Mini DisplayPort socket |
Cable length | 15.00 cm |
Colour | White |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Halogen-free | No |
Cable type | DisplayPort 1.1 |
Signal flow direction | Unidirectional (uni) |
Product type | TV/monitor Adapter |
LogiLink ® Mini DisplayPort to DisplayPort adapter
The Mini DisplayPort adapter to display port from LogiLink allows the operation of display port terminal devices at Mini DisplayPort of your laptop or PC. Supported by the display port standard, the maximum display port resolution up to 1080p can be transferred. The power is supplied via the Mini DisplayPort. It is ideally suited for use with projectors, LCD, Plasma or LCD TV with VGA port at a Macbook® or Macbook Pro® from Apple®.
This text is machine translated.
Highlights & Details
- Adapter for display port terminals
- HDCP compatible, DPCP
- Resolution up to 1080p
- No driver installation necessary
- Gold-plated contacts
Facts
- Input: Mini DisplayPort plug
- Output: DisplayPort socket
- Supports Mini DisplayPort 1.1a Input
- Supports DisplayPort 1.1a output
- Warranty: 24 months
- Manufacturer: LogiLink
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters