LogiLink DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 5.00 m Black

  • Item no.: 1851879
  • Manufacturer no.: CV0074
  • EAN: 4052792045574

Experience audio and video in full HD and 3D quality with the best sound transmission. With the display port connection cable, you can use a display port to another display port. Used when connecting external monitors or projectors with a correspondi…

  • Item no.: 1851879
  • Manufacturer no.: CV0074
  • EAN: 4052792045574

Experience audio and video in full HD and 3D quality with the best sound transmission. With the display port connection cable, you can use a display port to another display port. Used when connecting external monitors or projectors with a correspondi…

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Connector type straight
AWG
30
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables