LogiLink DisplayPort Cable [1x Mini DisplayPort plug - 1x Mini DisplayPort plug] 2.00 m White

  • Item no.: 1297472
  • Manufacturer no.: CV0048
  • EAN: 4052792006599

Mini DisplayPort cable by LogiLink for connection to the mini-display port interface.

This text is machine translated.

  • Item no.: 1297472
  • Manufacturer no.: CV0048
  • EAN: 4052792006599

Mini DisplayPort cable by LogiLink for connection to the mini-display port interface.

This text is machine translated.

Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 2.00 m
Colour White
Shielding Shielding film
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 2.00 m
Colour White
Shielding Shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables