LogiLink DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 0 m

  • Item no.: 1370064
  • Manufacturer no.: CV0102
  • EAN: 4052792033953

The Mini Displayport 1.2 to HDMI adapter from LogiLink allows the connection of HDMI devices on the display port. Thanks to the 4K technology are Ultra HD resolution possible.

This text is machine translated.

  • Item no.: 1370064
  • Manufacturer no.: CV0102
  • EAN: 4052792033953

The Mini Displayport 1.2 to HDMI adapter from LogiLink allows the connection of HDMI devices on the display port. Thanks to the 4K technology are Ultra HD resolution possible.

This text is machine translated.

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 0 m
Colour White
Connector type straight
Cable use TV/monitor
type Adapter
Cable type DisplayPort 1.2 , HDMI High Speed
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 0 m
Colour White
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters