LogiLink DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 10.00 cm
The Mini DisplayPort adapter to HDMI from LogiLink allows you to operate HDMI terminal devices at Mini DisplayPort of your Laptop or PC with audio support. The maximum HDMI resolution up to 1080p can be transferred due to support by the Standard HDMI…
- Warranty: 24 months
- Manufacturer: LogiLink
The Mini DisplayPort adapter to HDMI from LogiLink allows you to operate HDMI terminal devices at Mini DisplayPort of your Laptop or PC with audio support. The maximum HDMI resolution up to 1080p can be transferred due to support by the Standard HDMI…
- Warranty: 24 months
- Manufacturer: LogiLink
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 10.00 cm |
Colour | White |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Halogen-free | No |
Cable type | DisplayPort 1.1 , HDMI High Speed |
Signal flow direction | Unidirectional (uni) |
Connection A | Mini DisplayPort Plug |
... to connection B | HDMI Type A 19 pin jack |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
LogiLink ® Mini DisplayPort adapter to HDMI
The Mini DisplayPort adapter to HDMI from LogiLink allows you to operate HDMI terminal devices at Mini DisplayPort of your Laptop or PC with audio support.
The maximum HDMI resolution up to 1080p can be transferred due to support by the Standard HDMI 1.3b.
The power is supplied via the Mini DisplayPort. It is ideally suited for use with projectors, LCD, plasma or LCD TV with HDMI port at a Macbook® or Macbook Pro® from Apple®.
This text is machine translated.
Highlights & Details
- Adapter for connecting HDMI terminals on the display port
- Maximum resolution: 1080p
- Power supply via Mini DisplayPort
- No driver installation necessary
Facts
- Supports Mini DisplayPort 1.1a Input
- Supports HDMI 1.3b Output, Audio
- Bandwidth: 225MHz, 2.25GB/s (max. 6.75 GB/s)
- Warranty: 24 months
- Manufacturer: LogiLink
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters