LogiLink HDMI Cable 1.80 m gold plated connectors Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1370057
  • Manufacturer no.: CHB003
  • EAN: 4052792033595

HDMI cable by LogiLink for transfer of high-definition video and digital multichannel audio through a single cable. It supports data transfer rates up to 8.16 Gbps and is suitable up to 1080i and 2160p. The pivoting plug, you are now even more flexib…

  • Item no.: 1370057
  • Manufacturer no.: CHB003
  • EAN: 4052792033595

HDMI cable by LogiLink for transfer of high-definition video and digital multichannel audio through a single cable. It supports data transfer rates up to 8.16 Gbps and is suitable up to 1080i and 2160p. The pivoting plug, you are now even more flexib…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.80 m
Colour Black
Connector type pivoted
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.80 m
Colour Black
Connector type pivoted
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables