LogiLink HDMI Cable [1x HDMI plug - 1x HDMI plug] 2.00 m Black

  • Item no.: 1967729
  • Manufacturer no.: CHB1102
  • EAN: 4052792005530

HDMI cable from LogiLink for the transmission of high-definition video and digital multi-channel audio through a single cable with power-key and still smooth-running plugs as well as excellent signal transmission. It supports transfer rates of up to …

  • Item no.: 1967729
  • Manufacturer no.: CHB1102
  • EAN: 4052792005530

HDMI cable from LogiLink for the transmission of high-definition video and digital multi-channel audio through a single cable with power-key and still smooth-running plugs as well as excellent signal transmission. It supports transfer rates of up to …

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Cable type HDMI High Speed + Ethernet
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Connector type straight
AWG
28
Cable use TV/monitor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables