LogiLink Jack / RCA Audio/phono Adapter Black
Quickly and easily connect a variety of laptops, MP3 players, smartphones and tablets to your Hi-Fi system. With LogiLink stereo audio adapter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LogiLink
Quickly and easily connect a variety of laptops, MP3 players, smartphones and tablets to your Hi-Fi system. With LogiLink stereo audio adapter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LogiLink
Technical data
Cable type | Jack , RCA |
---|---|
Type A | Jack plug 3.5 mm |
Type B | RCA socket (phono) , RCA socket (phono) |
Colour | Black |
Features | Colour-coded |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
Stereo audio adapter
Quickly and easily connect a variety of laptops, MP3 players, smartphones and tablets to your Hi-Fi system. With LogiLink stereo audio adapter.
This text is machine translated.
Highlights & Details
- Connection 1: 3.5 mm stereo plug
- Connection 2: 2x cinch socket
- Plastic housing
- Colour, black
Delivery
- 1x audio adapter
- Warranty: 24 months
- Manufacturer: LogiLink
Comments
2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFiFrequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters