
LogiLink USB charger
Highlights & Details
- Suitable for charging two devices with USB-connection at the same timeOvercurrent, overvoltage, overheating and short-circuit protectionCompatible with most smartphones and tablets
Technical specifications
- Input: 12-24V DCOutput: 5V/2.1A (10.5W) max. for fast charging
- Product type
USB charger
10.5 W
- Inputs
Cigarette lighter plug
- Input voltage
12-24 V / DC
- No. of outputs
2 x
- Outputs
2x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
2.1 A
- Max. output current
2100 mA
- Type
PA0227
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 75 x 95 x 40 mm
- Height
40 mm
- Length
75 mm
- Width
95 mm
- Weight
44 g
- Factory colour
White
- Used at
Car
Documents & Downloads
Datasheet
Datasheet 2582957 LogiLink USB charger 10.5 W 2x USB-A White Car
User & Safety Instructions
User & Safety Instructions 2582957 LogiLink USB charger 10.5 W 2x USB-A White Car
Conformity certificate
Conformity certificate 2582957 LogiLink USB charger 10.5 W 2x USB-A White Car
Conformity certificate 2582957 LogiLink USB charger 10.5 W 2x USB-A White Car
Description
This text is machine translated.
Scope of delivery
- CAR USB charging adapter














