LogiLink Mobile-Power 2200 Power bank (spare battery) Li-ion 2200 mAh PA0064

  • Item no.: 1040720
  • Manufacturer no.: PA0064
  • EAN: 4052792027877

Compact and light power bank in your pocket. With short-circuit, deep discharge and overcharge protection.

  • Item no.: 1040720
  • Manufacturer no.: PA0064
  • EAN: 4052792027877

Compact and light power bank in your pocket. With short-circuit, deep discharge and overcharge protection.

Charging slots 1
Capacity 2200 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology Li-ion
Length 91 mm
Width 25 mm
Height 25 mm
Weight 75 g
Operating voltage 5 V via USB
Colour Black
No
Product type Power bank (spare battery)

Technical data

Charging slots 1
Capacity 2200 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology Li-ion
Length 91 mm
Width 25 mm
Height 25 mm
Weight 75 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks