LogiLink Mobile-Power 5000 Power bank (spare battery) Li-ion 5000 mAh PA0084

  • Item no.: 1244582
  • Manufacturer no.: PA0084
  • EAN: 4052792031324

Compact and light power bank in your pocket. With short-circuit, deep discharge and overcharge protection.

  • Item no.: 1244582
  • Manufacturer no.: PA0084
  • EAN: 4052792031324

Compact and light power bank in your pocket. With short-circuit, deep discharge and overcharge protection.

  • Charging time 5 hours
Charging slots 1
Capacity 5000 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology Li-ion
Length 95 mm
Width 43 mm
Height 22 mm
Weight 130 g
Operating voltage 5 V via USB
Colour White
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • Charging time 5 hours
Charging slots 1
Capacity 5000 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology Li-ion
Length 95 mm
Width 43 mm
Height 22 mm
Weight 130 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks