
LogiLink Batterie Power bank
Highlights & Details
- Hand warmer and power bank in one
- Double-sided heating with three adjustable temperature settings (30°/37°/50°)
- Charging status display via 3-LEDs
Technical specifications
- Cable length: 30 cm
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
4000 mAh
- Charging current (max.)
2000 mA
- Technology
LiPo
- Length
105 mm
- Width
58 mm
- Connector
USB type A
Micro USB
- Height
26 mm
- Weight
0.18
- Operating voltage
5 V via USB
- Factory colour
Multicolour
- Wireless charging
No
- Charging method
Fast Charge
- Dim
(L x W x H) 105 x 58 x 26 mm
- Depth
26 mm
- Battery capacity
4000 mAh
- Max. output current
2 A
- Output voltage
5 V
- Outputs
USB
- Product type description
Batterie
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2481579 LogiLink Batterie Power bank 4000 mAh Fast Charge LiPo USB type A, Micro USB Multicolour
Datasheet 2481579 LogiLink Batterie Power bank 4000 mAh Fast Charge LiPo USB type A, Micro USB Multicolour
User & Safety Instructions
User & Safety Instructions 2481579 LogiLink Batterie Power bank 4000 mAh Fast Charge LiPo USB type A, Micro USB Multicolour
Description
This text is machine translated.
Features
- Shapely hand warmer power bank
- Double-sided heating with three adjustable temperature settings (30°/37°/50°)
- Charging status display via 3-LEDs
- Incl. storage case
- Overload, deep discharge, overload and short-circuit protection
- Suitable for iPhone, iPad, Android smartphones, GPS devices, cameras and other devices with USB connection
Scope of delivery
- Powerbank
- USB charging cable
- Carrying case
- User manual








