LogiLink Qualcomm 15000 Power bank (spare battery) LiPo 15000 mAh PA0144

  • Item no.: 1500226
  • Manufacturer no.: PA0144
  • EAN: 4052792041965

Powerful Power bank 15000 mAh capacity and 2 USB outputs. With Qualcomm® Quick Charge 2.0 technology.

  • Item no.: 1500226
  • Manufacturer no.: PA0144
  • EAN: 4052792041965

Powerful Power bank 15000 mAh capacity and 2 USB outputs. With Qualcomm® Quick Charge 2.0 technology.

  • Cable length 300 mm
Charging slots 2
Capacity 15000 mAh
Charging current (max.) 2000 mA
Outputs USB
Technology LiPo
Length 150 mm
Width 70 mm
Height 18 mm
Weight 302 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

  • Cable length 300 mm
Charging slots 2
Capacity 15000 mAh
Charging current (max.) 2000 mA
Outputs USB
Technology LiPo
Length 150 mm
Width 70 mm
Height 18 mm
Weight 302 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks