LogiLink Toslink Audio/phono Adapter [1x Toslink socket (ODT) - 3x Toslink socket (ODT)] Silver
The LogiLink Toslink switch is ideal for connecting up to three input devices to an output device, for example. You can then decide the signal direction yourself using the switch. With the 4 Toslink sockets you now have the option of putting together…
- Warranty: 24 months
- Manufacturer: LogiLink
The LogiLink Toslink switch is ideal for connecting up to three input devices to an output device, for example. You can then decide the signal direction yourself using the switch. With the 4 Toslink sockets you now have the option of putting together…
- Warranty: 24 months
- Manufacturer: LogiLink
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink socket (ODT) |
No. of B connections | 3 x |
Type B | Toslink socket (ODT) |
Colour | Silver |
Features | incl. changeover switch |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
Toslink switch 1-to-3
The LogiLink Toslink switch is ideal for connecting up to three input devices to an output device, for example. You can then decide the signal direction yourself using the switch. With the 4 Toslink sockets you now have the option of putting together your ideal connection combination.
This text is machine translated.
Highlights & Details
- Connection 1: 1 x Toslink socket
- Connection 2: 3 x Toslink socket
- Switch for switching the signal direction
Delivery
- 1x Toslink switch|1x user manual
- Warranty: 24 months
- Manufacturer: LogiLink
Comments
2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFiFrequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters