Logitech Dual H820e PC headset USB, 2.4 GHz Stereo, Cordless On-ear
Comfortable wireless headset with simple useFor long conference calls, it sometimes only helps to stretch your legs to get your head free. If you want to quickly write something down on the whiteboard, escape to a quieter office or want to stretch th…
- Warranty: 24 months
- Manufacturer: Logitech
Comfortable wireless headset with simple useFor long conference calls, it sometimes only helps to stretch your legs to get your head free. If you want to quickly write something down on the whiteboard, escape to a quieter office or want to stretch th…
- Warranty: 24 months
- Manufacturer: Logitech
Logitech Dual H820e Headset
Comfortable wireless headset with simple use
For long conference calls, it sometimes only helps to stretch your legs to get your head free. If you want to quickly write something down on the whiteboard, escape to a quieter office or want to stretch the lines, the wireless Logitech headset H820e offers a mobile solution. The H820e includes a padded headband and soft, replaceable ear cushions with noise suppression for comfort and convenience.
Wireless freedom of movement
With the Logitech H820e headset you remain connected to your workplace within 100 meters – with up to 10 hours talk time in broadband. Wireless DECT connection eliminates interference with wireless devices in the office.
Comfort for the whole day
Comfort in a stylish design: The H820e headset is a durable lightweight in a modern look: The frame is made from high-quality TR90 nylon, as well as the padded headband and replaceable artificial leather ear pads for hours of comfort.
Ideal for busy offices
In a busy work environment, phone calls disturb colleagues. The H820e headset was developed for these situations: Thanks to the automatic pairing with each H820e dock, it is the optimal solution for Hot Desking. An LED indicates to colleagues that you are on a call and a display indicates incoming calls.
Designed for business
Certifications certify the H820e headset is compatible with leading conferencing software applications such as Skype for Business and Cisco® Jabber™. H820e is recommended for intensive use in open-plan offices and office environments or in the home office area. The product is available in two versions: H820e Mono with one speaker and H820e Dual with two speakers.
Additional functions
I'M IN A CONVERSATION
An LED indicator is located on the back of the ironing board, so everyone behind you can see that you are on a call and do not want to be disturbed.
NOISE AND ECHO SUPPRESSION
The H820e headset is optimized with acoustic echo suppression and a microphone with noise suppression, so that you can hear and be heard well even in noisy workplaces.
AUTOMATIC PAIRING
H820e headsets are automatically paired when placed in a H820e cradle, so the headsets can be used with any workstation - convenient to many workstations or hot desks.
CONVENIENT CONTROL ELEMENTS
You control calls with the buttons on the ear cup to answer/end 1 calls and to adjust the volume. The raised keys serve as a reference point for your fingers, so you can feel them when you press them. Muting and unmuting is done via a button on the boom microphone.
LISTEN SAFELY
Logitech Sound Protection protects you from noise levels above 115 dBA, in order to ensure extraordinary listening comfort in speech and music. Conforms to EN 60950-1.
COMFORTABLE WIRELESS
The wireless DECT connection offers an excellent wireless range without interference with WLAN devices in your office. An option to switch to narrowband improves performance in environments with many device installations and extends talk time.
This text is machine translated.
Highlights & Details
- Range of up to 100 m
- Up to 10 hours talk time
- Comfort for the whole day
Delivery
- Logitech H820e headset
- Charger
- Power supply unit
- USB cable
- Quick start guide
System Requirements
- Windows Vista® or later
- Mac OS 10.7 or later
- Linux
- Warranty: 24 months
- Manufacturer: Logitech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Headsets