Logitech MeetUp 4k webcam 3840 x 2160 p Stand, Clip mount
The perfect CONFERENCE CAMERA FOR SMALL spacesMeetUp is the leading conference camera from Logitech, specially developed for small conference rooms and spontaneous meetings in the small frame. Effective immediately, you no longer have to all huddle a…
- Warranty: 24 months
- Manufacturer: Logitech
The perfect CONFERENCE CAMERA FOR SMALL spacesMeetUp is the leading conference camera from Logitech, specially developed for small conference rooms and spontaneous meetings in the small frame. Effective immediately, you no longer have to all huddle a…
- Warranty: 24 months
- Manufacturer: Logitech
Documents & Downloads
ConferenceCam with 120 degrees field of view and Logitech MeetUp 4K video quality
The perfect CONFERENCE CAMERA FOR SMALL spaces
MeetUp is the leading conference camera from Logitech, specially developed for small conference rooms and spontaneous meetings in the small frame. Effective immediately, you no longer have to all huddle around a small laptop display. Through the 4K video quality and very wide 120-degree field of view provides MeetUp that everyone at the conference table sitting participants clearly visible. In addition, the integrated sound detection is optimized for the acoustics in small meeting rooms, to ensure that each meeting participants not only seen, but also is heard.
Extremely wide field of view for tight spaces
Logitech ® MeetUp offers exceptional video quality for small conference rooms. The 120-degree field of vision can be easily for small meetings with up to eight participants. The extremely high resolution 4K-sensor and the Logitech lens provide pin sharp image quality, while the pan, tilt and zoom functions allow a quick focus reorientation as needed.
Uniquely designed SOUND-DESIGN
The built-in audio output of MeetUp is optimized for the sound conditons in small meeting rooms and provides for an extraordinary sound experience. Three beamforming microphone and a customizable speaker ensures that your meetings just as well blades, as they look. Add the additional microphone for MeetUp to the range of the sound reproduction to up to 4.2 meters to increase.
In the EASY PLUG AND PLAY PROCEDURE
You simply meet in a small meeting room and start instantly with the video collaboration. MeetUp can be adjusted using a USB port and works without problems. Do not use any video conferencing software or cloud solution - including the, which you already use.
Designed AFTER THE NATURAL WAY TO MEET
Small conference rooms are becoming more and more popular, and MeetUp takes this challenge. The camera offers excellent resolution, color balancing, detail and audio playback in cramped spaces. With the supplied wall bracket and the compact design, the cable mess is reduced to a minimum, allows an optimal conferencing experience in small meeting rooms. MeetUp
EXTRAS FOR MORE COMFORT
The free Mobil-App (available on Google Play and iTunes) converts your smartphone or tablet into a remote control for MeetUp. Add additional accessories, such as the Logitech additional microphone and the TV holder for different room sizes and spatial orientations. Order spare parts, if necessary, so that everything works without any problem.
This text is machine translated.
Highlights & Details
- Very wide 120-degree field of vision
- Ultra HD 4K image sensor
- Pin-sharp image playback
- 3 microphones and fine-tuned speaker
- Motorized Swivel/tilt function
- 5-way HD Zoom
- 3 Camera Settings
- Bluetooth ® WLAN connection
Facts
- Very wide 120-degree field of vision
- Hands-free system with 3 microphones
- Ready for an optional add-on microphone
- Video conversations in 4K Ultra HD resolution (up to 3840 x 2160 pixels at 30 fps), video conversations in Full HD 1080p resolution (up to 1920 x 1080 pixels at 30 fps), HD-video conversations in 720p resolution (up to 1280 x 720 pixels at 30 fps) with tanned based Clients
- All-in-one-Design
- Motorized Swivel/tilt function
- Logitech Lens
- 3 Camera Settings
- Bluetooth ® WLAN connection
- RF-Remote Control
- Plug and Play USB connection
- Suitable for most of the video conferencing applications
- Certified for the Unternehmenseisatz, including compatibility with Skype ® for business and Cisco Jabber®. Advanced integration with blue jeans, broadsoft, life-size cloud, Vidyo and zoom
- Multiple mounting options, including table and wall mounting, optional TV-mounting
- Kensington Security Slot
- Microphone
- Sensitivity: -27 dB
- Microphone frequency range: 90 Hz - 16 kHz for full voice reproduction and high clarity without interference
- Factory-coupled broad side beamforming algorithm with very low distortion steers the microphones directly to the spokesperson for the best possible voice capture and noise reduction
- Speakers
- Powerful Seltenerdmagnet
- Air mounted speaker housing.
- Volume can be adjusted to a sound pressure level (SPL) of 95 dB at a 0.5-meter peak level
- Speaker sensitivity: 86.5 +/- 3 dB sound pressure level (SPL) at 0.5-meter peak level
- Distortion: 200 Hz - 300 Hz< 3%, 3,000 Hz - 10 kHz< 1%
- Algorithm for peak limiter prevents even the short-term overriding the loudspeaker without distortion
- Acoustic Echo Cancellation
- Free pause detection (VAD-Voice Activity Detector)
- Microphone noise suppression
- Pro Audio sampling rate of 32 kHz
Delivery
- Remote control
- USB cable
- Power cord
- Wall-mounting round and equipment
- User manual.
System Requirements
- Windows ® 7, 8.1 or 10
- MacOS 10.10 or higher
- Google Chrome Book™ Version 29.0. 1547.70 4319.79.0 platform with:
- - 2.4 GHz Intel ® Core 2 Duo Processor™
- - 2 GB RAM or more
- USB 2.0 connection (USB 3.0 for 4K video required)
- Warranty: 24 months
- Manufacturer: Logitech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Webcams