Logitech Z207 2.0 PC speaker Bluetooth®, Corded 10 W Black
RICH STEREO SOUND ON YOUR DESKWirelessly listen to music from a Bluetooth® device such as a smartphone or tablet, and/or connect a device such as your computer to a wired connection, and seamlessly switch between the two connections to watch videos a…
RICH STEREO SOUND ON YOUR DESKWirelessly listen to music from a Bluetooth® device such as a smartphone or tablet, and/or connect a device such as your computer to a wired connection, and seamlessly switch between the two connections to watch videos a…
Logitech Z207 Bluetooth PC speaker, black
RICH STEREO SOUND ON YOUR DESK
Wirelessly listen to music from a Bluetooth® device such as a smartphone or tablet, and/or connect a device such as your computer to a wired connection, and seamlessly switch between the two connections to watch videos and listen to music.
VERSATILE DECOR
Enjoy wireless streaming sound from up to two Bluetooth® devices or connect a device to the 3.5 mm input. With Logitech Easy Switch™ technology, you can switch between audio sources seamlessly – simply press pause for one audio source and play for the other.
FULL STEREO SOUND
The 5-watt RMS/10-watt peak power produces a clear, room-filling sound through the design with four loudspeakers. Two loudspeakers create the perfect balance between the middle and high tones, while two passive sound bodies provide for the bass.
CONVENIENT OPERATION
The Bluetooth pairing button, the on/off switch, the volume control and the headphone socket are easily accessible on the right loudspeaker.
This text is machine translated.
Highlights & Details
- Enjoy rich stereo sound on your desk
- Pair up to two Bluetooth devices or via 3.5 mm input
- 5 W RMS/10 W peak power for room-filling sound
- Comfortable control elements on the right loudspeaker
Delivery
- 2x loudspeaker
- 3.5 mm audio cable
- User manual
System Requirements
- Bluetooth enabled
- Or 3.5 mm jack socket
Comments
Customer reviews
Similar products
See and discover other items from category PC Speakers