
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
5.1
Corded
Audio stereo (3.5 mm jack)
5
Yes
via PSU
75 W
Black
5.8 kg
287 mm
185 mm
407 mm
No
184.2 mm x 93.6 mm x 87.6 mm
Datasheet 909505 Logitech Z506 5.1 PC speaker Corded 75 W Black
User & Safety Instructions 909505 Logitech Z506 5.1 PC speaker Corded 75 W Black