5.1 SURROUND SOUND FOR POWERFUL SOUND
This 5.1 loudspeaker system with 160 watt peak power fulfills every room with extremely high-quality sound output. Real surround sound from any audio source – TV, smartphone, computer, video games* and more. Even the playback of audio content from SD cards, USB sticks or FM radios is possible. The 133.35mm subwoofer driver creates a really noticeable bass, and the remote control included in the delivery as well as the extra long cables at the back make the setup and use a child's play.
TRUE 5.1 SURROUND SOUND
Enjoy movies, music and games with real surround sound with the 5.1 speaker system, which includes a left, right and center speaker, as well as two rear satellite speakers and a subwoofer.
Experience powerful sound from all directions. The Z607 speaker system produces room-filling stereo sound that brings out the best of your audio content.
160 WATT ROOM-FILLING SOUND
The system with 160 watt peak power/80 total power (RMS) and 133.35 mm woofer fills every room with unbelievable sound. With crystal clear highs (up to 20 kHz) and deep, powerful bass (up to 50 Hz), the speaker system is the perfect choice for audio enthusiasts.
The powerful Z607 sound system with room-filling sound ensures that you and your guests can hear everything optimally wherever they are in the room.
PLACEMENT VIRTUALLY ANYWHERE
No more room-cleaning of all furniture, in order to set up everything and enjoy excellent sound.
The extra-long 6.2 m cable for the satellite loudspeakers enables the optimum placement in every living room, gaming area, office or bedroom – simply as well as everywhere. The loudspeakers can be placed on desks, consoles and side tables or simply mounted on the wall**.
SOUND OUTPUT FROM VIRTUALLY ANY AUDIO SOURCE
Sound transmission works via computers, smartphones, tablets, TVs or Blu-ray/DVD players – the possibilities are virtually unlimited. A connection can be made wirelessly via Bluetooth or via the 3.5 mm audio socket or A CINCH cable and enables the sound output for video games, music, films and almost everything else. Even the audio transmission from SD-cards, USB-sticks or FM-radios is possible.
BETTER BLUETOOTH CONNECTION
Highest quality sound transmission with minimal compression and ease of use through Bluetooth® 4.2. Support for Bluetooth 4.2 enables excellent wireless audio and a reliable connection with 2.5 times faster data transfer than Bluetooth 4.1. Wireless streaming via connected devices at a distance of up to 15 m (with free line of sight).
INTUITIVE CONTROLS
Control your sound from anywhere in the room (up to 10 m away) with the handy remote control. Use functions such as playing, stopping and skipping songs, volume control, input selection, switching the radio station and more.
Audio controls are also located directly on the front of the subwoofer, with an LED light to indicate the current input source and volume.
POWERFUL BASS
Feel the beat of the music and the rumble of movies and games with a subwoofer that fills the entire room with deep basses. The 5.25-inch woofer with 50 watt peak power/25 watt total power ensures continuously powerful bass, which can be heard particularly clearly thanks to the casing with bass-reflex pipe.
COMPACT SPEAKERS, RICH SOUND
You enjoy rich sound with an especially wide frequency range. The satellite loudspeakers have an inverting resonance body design, which increases the output power. This leads the sound waves from the back of the speakers through the bass reflex tube and then to the front of the speakers, matching the high and low frequencies to create a harmonious and natural sound.
This text is machine translated.