LVSUN 80W USB-C, QC3.0 LS-Q5U-PD USB charging station Mains socket Max. output current 17000 mA 5 x USB 3.0 port A, USB-

  • Item no.: 1649498
  • Manufacturer no.: LS-Q5U-PD
  • EAN: 4260029481235

Charge up to 5 devices via USB-C and qualcomm quick charge 3.0!With the powerful USB battery charger you can charge all your equipment (laptops, ultra-books, convertibles, tablets, smart phones, etc.) at only one socket to charge. The charging statio…

  • Warranty: 24 months
  • Manufacturer: LVSUN
  • Item no.: 1649498
  • Manufacturer no.: LS-Q5U-PD
  • EAN: 4260029481235

Charge up to 5 devices via USB-C and qualcomm quick charge 3.0!With the powerful USB battery charger you can charge all your equipment (laptops, ultra-books, convertibles, tablets, smart phones, etc.) at only one socket to charge. The charging statio…

  • Warranty: 24 months
  • Manufacturer: LVSUN
Output voltage 5 - 20 V
Input voltage 100–240 V
Weight 238 g
Type 80W USB-C, QC3.0
Colour Black
Height 20 mm
Length 110 mm
Width 98 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Features USB Power Delivery (USB-PD)
Max. output current 17000 mA
No. of outputs 5 x
Outputs USB 3.0 port A , USB-C socket
Max. output current per channel 3500 mA
Used at Mains socket
Power
80 W
Product type USB charging station

Technical data

Output voltage 5 - 20 V
Input voltage 100–240 V
Weight 238 g
Type 80W USB-C, QC3.0
Colour Black
Height 20 mm
Length 110 mm
Width 98 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC

Frequently bought together

Similar products

See and discover other items from category USB Chargers