
Highlights & Details
USB charger car DC adaptor
- DC and USB output
- Automatic charging current and voltage adjustment
- Incl. 10 Laptop DC adapter
Technical specifications
- Charging current: DC 10000 mA, USB-2400 mA
- Product type
USB charger
90 W
- Inputs
Europlug
- Input voltage
12 V DC
- Input voltage
11 - 15 V
- No. of outputs
2 x
- Outputs
USB
DC 3.5 mm socket
- Output voltage
5 V, 14.5 - 24 V
- Output current (max.) - rounded
12.4 A
- Max. output current
12400 mA
- Type
Car DC Adaptor
- Dim
(L x W x H) 64 x 49 x 17 mm
- Height
17 mm
- Length
64 mm
- Width
49 mm
- Weight
61 g
- Factory colour
Black
- Used at
Car
Documents & Downloads
Datasheet
Datasheet 1649502 LVSUN Car DC Adaptor USB charger 90 W Car Max. output current 12400 mA USB, DC 3.5 mm socket No. of outputs: 2 x
User & Safety Instructions
User & Safety Instructions 1649502 LVSUN Car DC Adaptor USB charger 90 W Car Max. output current 12400 mA USB, DC 3.5 mm socket No. of outputs: 2 x
Description
With the car DC adaptor 90 W, you can connect USB-enabled devices to download and via the DC output 14.5 V to 24 V devices. In the delivery range are 10 DC adapter this charger is more flexible.
Micro-processor-controlled and with intelligent security systems enables this charger is a safe and gentle charging of your devices and the faster than most of the original manufacturer chargers.
This text is machine translated.
Features
- DC and USB output
- Automatic charging current and voltage adjustment
- Over-voltage and overload protection
- Circuit breaker
- Temperature control
- LED display
- Ultra-thin housing design
Scope of delivery
- Battery charger
- 10 DC adapter
- DC-cable
- Car adapter cable
- User manual.




