
Highlights & Details
USB plug-in charger travel
- USB-C and 2 USB outputs
- Safe and gentle charging
- Power 45 W
Technical specifications
- Charging current USB-C 3000 mA, USB 1 and 2 max. 3000 mA
- Product type
USB charger
45 W
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
USB
USB-C® socket
- Output voltage
5 - 20 V
- Output current (max.) - rounded
6 A
- Max. output current
6000 mA
- Type
Travel
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 69 x 67 x 32 mm
- Height
32 mm
- Length
69 mm
- Width
67 mm
- Weight
135 g
- Factory colour
Black
- Used at
Mains socket
Documents & Downloads
Datasheet
Datasheet 1649497 LVSUN Travel USB charger 45 W Mains socket Max. output current 6000 mA USB, USB-C® socket No. of outputs: 3 x USB Power
User & Safety Instructions
User & Safety Instructions 1649497 LVSUN Travel USB charger 45 W Mains socket Max. output current 6000 mA USB, USB-C® socket No. of outputs: 3 x USB Power
Description
The USB plug-in charger travel has a USB-C output with power delivery 2.0 and two USB ports. With the powerful USB battery charger you can charge all your equipment (laptops, ultra-books, convertibles, tablets, smart phones, etc.) at only one socket to charge. The USB-C output is compatible with devices such as the Apple MacBook 12, the Google Chrome book or the Dell XPS.
Micro-processor-controlled and with intelligent security systems enables this charger is a safe and gentle charging of your devices and the faster than most of the original manufacturer chargers. The wide-range input from 100 - 240 V allows you to use the loader also in other countries.
This text is machine translated.
Features
- USB-C and two USB outputs
- Automatic charging current and voltage adjustment
- Power Delivery 2.0
- Multi-protection system
- Over-voltage and overload protection
- Circuit breaker
- Temperature control
Scope of delivery
- Travel
- C-USB cable
- User manual.




