M-Audio Keystation Mini 32 MKIII MIDI controller

  • Item no.: 1897695
  • Manufacturer no.: 105772
  • EAN: 0694318024010

Keystation Mini 32 MK3 is the ideal choice for all, who want to be mobile while making music. This highly portable keyboard was developed by the pioneers of mobile music production and is characterized by the best playing properties of its class. Sim…

  • Item no.: 1897695
  • Manufacturer no.: 105772
  • EAN: 0694318024010

Keystation Mini 32 MK3 is the ideal choice for all, who want to be mobile while making music. This highly portable keyboard was developed by the pioneers of mobile music production and is characterized by the best playing properties of its class. Sim…

Height 20 mm
Length 105 mm
Width 418 mm
No. of keys 32
Interfaces USB 5-pin Mini B
Weight 450 g
Product type MIDI controller

Technical data

Height 20 mm
Length 105 mm
Width 418 mm
No. of keys 32
Interfaces USB 5-pin Mini B
Weight 450 g
Product type MIDI controller

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers