M4-12H PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)
- Item no.: 172220
- Manufacturer no.: M4-12H
- EAN: 4016138151152
SMALL RELAY 2-PIN (12V) WASHPROOF_FIL
- Warranty: 24 months
- Item no.: 172220
- Manufacturer no.: M4-12H
- EAN: 4016138151152
SMALL RELAY 2-PIN (12V) WASHPROOF_FIL
- Warranty: 24 months
Technical data
Type | M4-12H |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 8.4 V DC |
Max. pick-up voltage | 30 V DC |
Control mode | monostable, 1 coil |
R(coil) | 960 Ω |
Contact type | 2 change-overs |
Contact material | AgPd + Au |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 30 W , 62.5 VA |
---|---|
Connection | Solder pins |
Response time | 10 ms |
Fall time | 10 ms |
Min. temperature | -40 °C |
Max. temperature | +80 °C |
Length | 20 mm |
Width | 10 mm |
Height | 11 mm |
Dim | (L x W x H) 20 x 10 x 11 mm |
Content | 1 pc(s) |
Product type | PCB relay |
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays